2200567 | Phoenix Contact

Dummy plug, PA, (W x H x D) 21.1 x 16.9 x 11.85 mm, light gray, 2200567

Order No.: 64P1460
EAN: 4046356615150
MPN:
2200567
ME B-22,5 FKDSO KMGY
Series: ME
2200567 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8687 €

Filler plug, 2200567, Phoenix Contact

DIN rail housing, Filler plug for unoccupied terminal points (FKDSO), Width: 21.1 mm, Height: 16.9 mm, Depth: 11.85 mm, Color: light grey (7035).

Technical specifications
Width 21.1 mm
Colour lichtgrau
Height 16.9 mm
Material PA
Product type Blindstopfen
Degree of protection (IP) IP20
Depth 11.85 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes