2200721 | Phoenix Contact
Upper part of housing, PC, (W x H x D) 107.6 x 89.7 x 54.85 mm, 6 HP, black, for enclosure, 2200721
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: On Request **
Upper part of housing, 2200721, Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880, Upper housing part (U11) with vents, Installation depth connection technology: 11.1 mm, Width: 107.6 mm, Height: 89.7 mm, Depth: 54.85 mm, Color: black (9005).
Features
- Coordinated housing and connection system for faster device development
- Individual online configuration for diverse applications in building automation
- Variety of connection technology
- Can be mounted on the DIN rail or the wall
- With DIN-rail-mountable bus connector and power connector system as an option
- Tool-free mounting
Technical specifications
Befestigungsart | Snap-in | |
Breite | 107.6 mm | |
Farbe | schwarz | |
Geeignet für | Gehäuse | |
Höhe | 89.7 mm | |
Material | PC | |
Produkt-Art | Gehäuseoberteil | |
Schutzart (IP) | IP20 | |
Teilung | 6 TE | |
Tiefe | 54.85 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |