2200736 | Phoenix Contact

Dummy plug, PA, (W x H x D) 20 x 21.6 x 8.1 mm, blue/green, 2200736

Order No.: 64P1545
EAN: 4046356666459
MPN:
2200736
ME MAX B-22,5 BUGY
Series: ME MAX
Phoenix Contact
2200736 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 10 days: 820 pcs.
Leadtime: 1 Week **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7735 €

Filler plug, 2200736, Phoenix Contact

DIN rail housing, Filler plug for unoccupied terminal points, Width: 20 mm, Height: 21.6 mm, Depth: 8.1 mm, Color: blue grey (7031). Easy, tool-free mounting.

Technical specifications
Width 20 mm
Colour blue/green
Height 21.6 mm
Material PA
Degree of protection (IP) IP20
Depth 8.1 mm
Accessory Type dummy plug
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes