2200891 | Phoenix Contact
End cover, (L x W x H x D) 15 x 77.4 x 36.2 x 53.5 mm, graphite gray, 2200891
Unit Price (€ / pc.)
14.1729 € *
Available: 0 pcs.
Available in 10 days: 351 pcs.
Leadtime: 1 Week **
End cover, 2200891, Phoenix Contact
Profile housing, End cover, with screws and seal, for 53.5 mm profile width (internal), Color: graphite gray (7024), Width: 77.4 mm, Length: 15 mm, Depth: 53.5 mm.
Features
- Aluminum extruded profile
- Up to IP65 degree of protection
- Can be used as handheld and wall housing
Technical specifications
Breite | 77.4 mm | |
Farbe | graphitgrau | |
Höhe | 36.2 mm | |
Länge | 15 mm | |
Produkt-Art | Abschlussdeckel | |
Schutzart (IP) | IP65 | |
Tiefe | 53.5 mm |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 76169910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |