2200896 | Phoenix Contact
End cover, (L x W x H x D) 15 x 101.9 x 36.2 x 78 mm, graphite gray, 2200896
Unit Price (€ / pc.)
15.1487 € *
Available: 0 pcs.
Available in 10 days: 192 pcs.
Leadtime: 2 Weeks **
End cover, 2200896, Phoenix Contact
Profile housing, End cover, with screws and seal, for 78 mm profile width (internal), Color: graphite gray (7024), Width: 101.9 mm, Length: 15 mm, Depth: 78 mm.
Features
- Aluminum extruded profile
- Up to IP65 degree of protection
- Can be used as handheld and wall housing
Technical specifications
Width | 101.9 mm | |
Colour | graphitgrau | |
Height | 36.2 mm | |
Length | 15 mm | |
Product type | Abschlussdeckel | |
Degree of protection (IP) | IP65 | |
Depth | 78 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |