2200906 | Phoenix Contact
End cover, (L x W x H x D) 15 x 190.4 x 58 x 161 mm, graphite gray, 2200906
Unit Price (€ / pc.)
34.6885 € *
Available in 5 Days: 377 pcs. - if ordered today
End cover, 2200906, Phoenix Contact
Profile housing, End cover, with screws and seal, for 161 mm profile width (internal), Color: graphite gray (7024), Width: 190.4 mm, Length: 15 mm, Depth: 161 mm.
Features
- Aluminum extruded profile
- Up to IP65 degree of protection
- Can be used as handheld and wall housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cover | |
| Length | 15 mm | |
| Width | 190.4 mm | |
| Height | 58 mm | |
| Depth | 161 mm | |
| Colour | graphite gray | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 76169910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |