2200907 | Phoenix Contact
EMC seal, (W) 53.5 mm, 2200907
Unit Price (€ / pc.)
7.497 € *
Available: 0 pcs.
Available in 10 days: 986 pcs.
Leadtime: 1 Week **
Seal HC-ALU 6-53.5 SEAL EMC
EMV seal for surface mount housing HC-ALU.
The technical characteristics of 2200907 from Phoenix Contact at glance
- Article description : HC-ALU 6-53.5 SEAL EMC
- Mounting rail installation possible : No
- Wall mounting possible : No
Technical specifications
Breite | 53.5 mm | |
Produkt-Art | EMV-Dichtung |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |