2200908 | Phoenix Contact
EMC seal, (W) 78 mm, 2200908
Unit Price (€ / pc.)
7.6517 € *
Available: 0 pcs.
Available in 10 days: 58 pcs.
Leadtime: 2 Weeks **
Seal HC-ALU 6-78 SEAL EMC
EMV-Seal for surface mount housing HC-ALU
The technical characteristics of 2200908 from Phoenix Contact at glance
- Wall mounting possible : No
- Mounting rail installation possible : No
- Article description : HC-ALU 6-78 SEAL EMC
Technical specifications
Width | 78 mm | |
Product type | EMV-Dichtung |
Download
Logistics
Country of origin | HU |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |