2200910 | Phoenix Contact

EMC seal, (W) 161 mm, 2200910

Order No.: 64P1094
EAN: 4046356716819
MPN:
2200910
HC-ALU 6-161 SEAL EMC
Series: HC-ALU
2200910 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.4252 € *
Available: 0 pcs.
Available in 10 days: 835 pcs.
Leadtime: 2 Weeks **
Total Price:
8.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4252 €

Seal HC-ALU 6-161 SEAL EMC

EMV seal for surface mount housing HC-ALU.

The technical characteristics of 2200910 from Phoenix Contact at glance

  • Wall mounting possible : No
  • Mounting rail installation possible : No
  • Article description : HC-ALU 6-161 SEAL EMC
Technical specifications
Width 161 mm
Product type EMV-Dichtung
Logistics
Country of origin HU
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes