2200914 | Phoenix Contact

Decorative strip, (L) 98.4 mm, 2200914

Order No.: 64P1076
EAN: 4046356716833
MPN:
2200914
HC-ALU 6 DECO 100 GY
Series: HC-ALU
2200914 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.6517 € *
Available: 0 pcs.
Available in 10 days: 47 pcs.
Leadtime: 2 Weeks **
Total Price:
7.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6517 €

Mounting material HC-ALU 6 DECO 100 GY

Decorative strips for surface mount housing HC-ALU.

The technical characteristics of 2200914 from Phoenix Contact at glance

  • Color : grey
  • Wall mounting possible : No
  • Mounting rail installation possible : No
  • Article description : HC-ALU 6 DECO 100 GY
Technical specifications
Length 98.4 mm
Product type Dekorstreifen
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes