2200915 | Phoenix Contact

Decorative strip, (L) 148.4 mm, 2200915

Order No.: 64P1077
EAN: 4046356716840
MPN:
2200915
HC-ALU 6 DECO 150 GY
Series: HC-ALU
2200915 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.1749 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
9.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1749 €

Mounting material HC-ALU 6 DECO 150 GY

Decorative strips for surface mount housing HC-ALU.

The technical characteristics of 2200915 from Phoenix Contact at glance

  • Article description : HC-ALU 6 DECO 150 GY
  • Mounting rail installation possible : No
  • Wall mounting possible : No
  • Color : grey
Technical specifications
Length 148.4 mm
Product type Dekorstreifen
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes