2200919 | Phoenix Contact
Surface mount housing lower part, aluminum, (L x W x H x D) 95 x 75 x 29.4 x 29.4 mm, silver, for enclosure, 2200919
Unit Price (€ / pc.)
13.2923 € *
Available: 0 pcs.
Available in 10 days: 22 pcs.
Leadtime: 1 Week **
Profile, 2200919, Phoenix Contact
Press-drawn section housing, Screw mounting, Basic profile, Color: aluminum color, Profile width (internal): 72 mm, Profile width (external): 75 mm, Length: 95 mm, Depth: 29.4 mm.
Features
- Aluminum extruded profile
- Variety of connection technology
- Can be mounted on the DIN rail
- EMC protection
Technical specifications
Type of mounting | screw | |
Width | 75 mm | |
Colour | silver | |
Suitable for | enclosure | |
Height | 29.4 mm | |
Length | 95 mm | |
Material | aluminum | |
Degree of protection (IP) | IP40 | |
Depth | 29.4 mm | |
Accessory Type | surface mount housing lower part |
Download
Logistics
Country of origin | HU |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |