2200921 | Phoenix Contact

Surface mount housing lower part, aluminum, (L x W x H x D) 165 x 75 x 29.4 x 29.4 mm, silver, for enclosure, 2200921

Order No.: 64P1886
EAN: 4046356716246
MPN:
2200921
UM-ALU 4-72 PROFILE 165
Series: UM-ALU
Phoenix Contact
2200921 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.1713 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Total Price:
18.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.1713 €

Profile, 2200921, Phoenix Contact

Press-drawn section housings, Screw mounting, Basic profile, Color: aluminum color, Profile width (internal): 72 mm, Profile width (external): 75 mm, Length: 165 mm, Depth: 29.4 mm.

Features

  • Aluminum extruded profile
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • EMC protection
Technical specifications
Type of mounting screw
Width 75 mm
Colour silver
Suitable for enclosure
Height 29.4 mm
Length 165 mm
Material aluminum
Degree of protection (IP) IP40
Depth 29.4 mm
Accessory Type surface mount housing lower part
Logistics
Country of origin HU
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes