2200933 | Phoenix Contact
Side element, aluminum, (W x H x D) 75.4 x 2 x 31 mm, silver, 2200933
Unit Price (€ / pc.)
21.3129 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Lateral element, 2200933, Phoenix Contact
Press-drawn section housing, Screw mounting,Side elements (left and right) including snap-on foot and screws for basic profile, Color: aluminum color, Width: 75.4 mm, Height: 2 mm, Depth: 31 mm.
Features
- Aluminum extruded profile
- Variety of connection technology
- Can be mounted on the DIN rail
- EMC protection
Technical specifications
Width | 75.4 mm | |
Colour | silber | |
Height | 2 mm | |
Material | Aluminium | |
Product type | Seitenelement | |
Degree of protection (IP) | IP40 | |
Depth | 31 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |