2200934 | Phoenix Contact
Side element, PA, (W) 75.4 mm, black, 2200934
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Lateral element, 2200934, Phoenix Contact
Press-drawn section housings, Side elements (left and right) including snap-on foot and screws for basic profile, Width: 75.4 mm, Color: black (9005).
Features
- Aluminum extruded profile
- Variety of connection technology
- Can be mounted on the DIN rail
- EMC protection
Technical specifications
Width | 75.4 mm | |
Colour | black | |
Material | PA | |
Degree of protection (IP) | IP40 | |
Accessory Type | side element |
Download
Logistics
Country of origin | HU |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |