2200938 | Phoenix Contact

Surface mount housing lower part, aluminum, (L x W x H x D) 130 x 105 x 29.4 x 29.4 mm, silver, for enclosure, 2200938

Order No.: 64P1857
EAN: 4046356716451
MPN:
2200938
UM-ALU 4-100,5 PROFILE 130
Series: UM-ALU
2200938 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
20.23 € *
Available: 0 pcs.
Available in 10 days: 79 pcs.
Leadtime: 1 Week **
Total Price:
20.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.23 €

Profile, 2200938, Phoenix Contact

Press-drawn section housing, Screw mounting, Basic profile, Color: aluminum color, Profile width (internal): 100.5 mm, Profile width (external): 105 mm, Length: 130 mm, Depth: 29.4 mm.

Features

  • Aluminum extruded profile
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • EMC protection
Technical specifications
Befestigungsart Schraube
Breite 105 mm
Farbe silber
Geeignet für Gehäuse
Höhe 29.4 mm
Länge 130 mm
Material Aluminium
Produkt-Art Aufbaugehäuse Unterteil
Schutzart (IP) IP40
Tiefe 29.4 mm
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes