2200940 | Phoenix Contact

Surface mount housing lower part, aluminum, (L x W x H x D) 200 x 105 x 29.4 x 29.4 mm, silver, for enclosure, 2200940

Order No.: 64P1859
EAN: 4046356716420
MPN:
2200940
UM-ALU 4-100,5 PROFILE 200
Series: UM-ALU
2200940 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
27.6794 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.6794 €

Profile, 2200940, Phoenix Contact

Press-drawn section housing, Screw mounting, Basic profile, Color: aluminum color, Profile width (internal): 100.5 mm, Profile width (external): 105 mm, Length: 200 mm, Depth: 29.4 mm.

Features

  • Aluminum extruded profile
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • EMC protection
Technical specifications
Befestigungsart Schraube
Breite 105 mm
Farbe silber
Geeignet für Gehäuse
Höhe 29.4 mm
Länge 200 mm
Material Aluminium
Produkt-Art Aufbaugehäuse Unterteil
Schutzart (IP) IP40
Tiefe 29.4 mm
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes