2200941 | Phoenix Contact

Surface mount housing lower part, aluminum, (L x W x H x D) 235 x 105 x 29.4 x 29.4 mm, silver, for enclosure, 2200941

Order No.: 64P1860
EAN: 4046356716406
MPN:
2200941
UM-ALU 4-100,5 PROFILE 235
Series: UM-ALU
Phoenix Contact
2200941 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.4279 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
31.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.4279 €

Profile, 2200941, Phoenix Contact

Press-drawn section housing, Screw mounting, Basic profile, Color: aluminum color, Profile width (internal): 100.5 mm, Profile width (external): 105 mm, Length: 235 mm, Depth: 29.4 mm.

Features

  • Aluminum extruded profile
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • EMC protection
Technical specifications
Type of mounting screw
Width 105 mm
Colour silver
Suitable for enclosure
Height 29.4 mm
Length 235 mm
Material aluminum
Degree of protection (IP) IP40
Depth 29.4 mm
Accessory Type surface mount housing lower part
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes