2200942 | Phoenix Contact

Surface mount housing lower part, aluminum, (L x W x H x D) 990 x 105 x 29.4 x 29.4 mm, silver, for enclosure, 2200942

Order No.: 64P1864
EAN: 4046356716444
MPN:
2200942
UM-ALU 4-100,5 PROFILE 990
Series: UM-ALU
Phoenix Contact
2200942 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
179.9518 € *
Available: 0 pcs.
Available in 10 days: 17 pcs.
Leadtime: 1 Week **
Total Price:
179.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
179.9518 €

Profile, 2200942, Phoenix Contact

Press-drawn section housing, Screw mounting, Basic profile, Color: aluminum color, Profile width (internal): 100.5 mm, Profile width (external): 105 mm, Length: 990 mm, Depth: 29.4 mm.

Features

  • Aluminum extruded profile
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • EMC protection
Technical specifications
Type of mounting screw
Width 105 mm
Colour silver
Suitable for enclosure
Height 29.4 mm
Length 990 mm
Material aluminum
Degree of protection (IP) IP40
Depth 29.4 mm
Accessory Type surface mount housing lower part
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes