2200948 | Phoenix Contact

Front plate, aluminum, (L x W x H x D) 201.3 x 101.8 x 2 x 2 mm, silver, 2200948

Order No.: 64P1843
EAN: 4046356720939
MPN:
2200948
UM-ALU 4-100,5 FRONT 200
Series: UM-ALU
Phoenix Contact
2200948 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
15.4105 € *
Available: 0 pcs.
Available in 10 days: 46 pcs.
Leadtime: 1 Week **
Total Price:
15.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.4105 €

Front plate, 2200948, Phoenix Contact

Press-drawn section housing, Basic profile front plate, Color: aluminum color, Width: 101.8 mm, Length: 201.3 mm, Depth: 2 mm.

Features

  • Aluminum extruded profile
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • EMC protection
Technical specifications
Width 101.8 mm
Colour silver
Height 2 mm
Length 201.3 mm
Material aluminum
Degree of protection (IP) IP40
Depth 2 mm
Accessory Type front plate
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes