2200951 | Phoenix Contact
Side element, aluminum, (W x H x D) 105.4 x 2 x 31 mm, silver, 2200951
Unit Price (€ / pc.)
24.6449 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 1 Week **
Lateral element, 2200951, Phoenix Contact
Press-drawn section housing, Screw mounting, Side elements (left and right) including snap-on foot and screws for basic profile, Color: aluminum color, Width: 105.4 mm, Height: 2 mm, Depth: 31 mm.
Features
- Aluminum extruded profile
- Variety of connection technology
- Can be mounted on the DIN rail
- EMC protection
Technical specifications
Breite | 105.4 mm | |
Farbe | silber | |
Höhe | 2 mm | |
Material | Aluminium | |
Produkt-Art | Seitenelement | |
Schutzart (IP) | IP40 | |
Tiefe | 31 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |