2200955 | Phoenix Contact

Profile cover, aluminum, (L x W x D) 60 x 45.6 mm x 28.1 mm, silver, for enclosure, 2200955

Order No.: 64P1819
EAN: 4046356720984
MPN:
2200955
UM-ALU 4 AU45 L60
Series: UM-ALU
2200955 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.7937 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.7937 €

Profile cover, 2200955, Phoenix Contact

Press-drawn section housings, Screw mounting, Profile cover, Color: aluminum color, Width: 45.6 mm, Profile width (internal): 42 mm, Profile width (external): 45.6 mm, Length: 60 mm, Depth: 28.1 mm.

Features

  • Aluminum extruded profile
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • EMC protection
Technical specifications
Filter Property Value
Product type profile cover
Material aluminum
Length 60 mm
Width 45.6 mm
Depth 28.1 mm
Colour silver
Degree of protection (IP) IP40
Suitable for enclosure
Logistics
Property Value
Country of origin HU
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes