2200958 | Phoenix Contact
Profile cover, aluminum, (L x W x D) 165 x 45.6 mm x 28.1 mm, silver, for enclosure, 2200958
Unit Price (€ / pc.)
14.6251 € *
Available: 0 pcs.
Available in 10 days: 64 pcs.
Leadtime: 2 Weeks **
Profile cover, 2200958, Phoenix Contact
Press-drawn section housings, Screw mounting, Profile cover, Color: aluminum color, Width: 45.6 mm, Profile width (internal): 42 mm, Profile width (external): 45.6 mm, Length: 165 mm, Depth: 28.1 mm.
Features
- Aluminum extruded profile
- Variety of connection technology
- Can be mounted on the DIN rail
- EMC protection
Technical specifications
Width | 45.6 mm | |
Colour | silber | |
Suitable for | Gehäuse | |
Length | 165 mm | |
Material | Aluminium | |
Product type | Profilabdeckung | |
Degree of protection (IP) | IP40 | |
Depth | 28.1 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |