2200960 | Phoenix Contact

Profile cover, aluminum, (L x W x D) 235 x 45.6 mm x 28.1 mm, silver, for enclosure, 2200960

Order No.: 64P1816
EAN: 4046356721028
MPN:
2200960
UM-ALU 4 AU45 L235
Series: UM-ALU
2200960 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.0523 € *
Available: 0 pcs.
Available in 10 days: 41 pcs.
Leadtime: 2 Weeks **
Total Price:
18.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.0523 €

Profile cover, 2200960, Phoenix Contact

Press-drawn section housing, Screw mounting, Profile cover, Color: aluminum color, Width: 45.6 mm, Profile width (internal): 42 mm, Profile width (external): 45.6 mm, Length: 235 mm, Depth: 28.1 mm.

Features

  • Aluminum extruded profile
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • EMC protection
Technical specifications
Width 45.6 mm
Colour silber
Suitable for Gehäuse
Length 235 mm
Material Aluminium
Product type Profilabdeckung
Degree of protection (IP) IP40
Depth 28.1 mm
Logistics
Country of origin HU
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes