2200961 | Phoenix Contact

Profile cover, aluminum, (L x W x D) 990 x 45.6 mm x 28.1 mm, silver, 2200961

Order No.: 64P1821
EAN: 4046356721035
MPN:
2200961
UM-ALU 4 AU45 L990
Series: UM-ALU
2200961 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
113.5617 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
113.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
113.5617 €

Profile cover, 2200961, Phoenix Contact

Press-drawn section housing, Screw mounting, Profile cover, Color: aluminum color, Width: 45.6 mm, Profile width (internal): 42 mm, Profile width (external): 45.6 mm, Length: 990 mm, Depth: 28.1 mm.

Features

  • Aluminum extruded profile
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • EMC protection
Technical specifications
Filter Property Value
Product type profile cover
Material aluminum
Length 990 mm
Width 45.6 mm
Depth 28.1 mm
Colour silver
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes