2200965 | Phoenix Contact

Profile cover, aluminum, (L x W x D) 95 x 75.6 mm x 43.1 mm, silver, for enclosure, 2200965

Order No.: 64P1829
EAN: 4046356721073
MPN:
2200965
UM-ALU 4 AU75 L95
Series: UM-ALU
Phoenix Contact
2200965 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.6251 € *
Available: 0 pcs.
Available in 10 days: 37 pcs.
Leadtime: 1 Week **
Total Price:
14.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.6251 €

Profile cover, 2200965, Phoenix Contact

Press-drawn section housing, Screw mounting, Profile cover, Color: aluminum color, Width: 75.6 mm, Profile width (internal): 71.5 mm, Profile width (external): 75.6 mm, Length: 95 mm, Depth: 43.1 mm.

Features

  • Aluminum extruded profile
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • EMC protection
Technical specifications
Breite 75.6 mm
Farbe silber
Geeignet für Gehäuse
Länge 95 mm
Material Aluminium
Produkt-Art Profilabdeckung
Schutzart (IP) IP40
Tiefe 43.1 mm
Logistics
Ursprungsland DE
Zolltarifnummer 76042990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes