2200968 | Phoenix Contact

Profile cover, aluminum, (L x W x D) 200 x 75.6 mm x 43.1 mm, silver, for enclosure, 2200968

Order No.: 64P1824
EAN: 4046356721103
MPN:
2200968
UM-ALU 4 AU75 L200
Series: UM-ALU
2200968 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.9194 € *
Available: 0 pcs.
Available in 10 days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
22.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.9194 €

Profile cover, 2200968, Phoenix Contact

Press-drawn section housings, Screw mounting, Profile cover, Color: aluminum color, Width: 75.6 mm, Profile width (internal): 71.5 mm, Profile width (external): 75.6 mm, Length: 200 mm, Depth: 43.1 mm.

Features

  • Aluminum extruded profile
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • EMC protection
Technical specifications
Width 75.6 mm
Colour silber
Suitable for Gehäuse
Length 200 mm
Material Aluminium
Product type Profilabdeckung
Degree of protection (IP) IP40
Depth 43.1 mm
Logistics
Country of origin HU
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes