2200970 | Phoenix Contact
Profile cover, aluminum, (L x W x D) 990 x 75.6 mm x 43.1 mm, silver, 2200970
Unit Price (€ / pc.)
140.8841 € *
Available: 0 pcs.
Available in 10 days: 19 pcs.
Leadtime: 1 Week **
Profile cover, 2200970, Phoenix Contact
Press-drawn section housing, Screw mounting, Profile cover, Color: aluminum color, Width: 75.6 mm, Profile width (internal): 71.5 mm, Profile width (external): 75.6 mm, Length: 990 mm, Depth: 43.1 mm.
Features
- Aluminum extruded profile
- Variety of connection technology
- Can be mounted on the DIN rail
- EMC protection
Technical specifications
Breite | 75.6 mm | |
Farbe | silber | |
Länge | 990 mm | |
Material | Aluminium | |
Produkt-Art | Profilabdeckung | |
Schutzart (IP) | IP40 | |
Tiefe | 43.1 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76042990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |