2200971 | Phoenix Contact
Side element, PA, (L x W) 9 x 45.4 mm, black, 2200971
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Available in 10 days: 190 pcs.
Leadtime: 1 Week **
Lateral element, 2200971, Phoenix Contact
Press-drawn section housing, Side elements (left and right) for profile cover including screws, Width: 45.4 mm, Length: 9 mm, Color: black (9005).
Features
- Aluminum extruded profile
- Variety of connection technology
- Can be mounted on the DIN rail
- EMC protection
Technical specifications
Width | 45.4 mm | |
Colour | black | |
Length | 9 mm | |
Material | PA | |
Degree of protection (IP) | IP40 | |
Accessory Type | side element |
Download
Logistics
Country of origin | HU |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |