2200973 | Phoenix Contact

Grounding contact, steel, (W) 17 mm, silver, 2200973

Order No.: 64P1834
EAN: 4046356721158
MPN:
2200973
UM-ALU 4 PE CONTACT
Series: UM-ALU
Phoenix Contact
2200973 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Available in 10 days: 2,305 pcs.
Leadtime: 1 Week **
Total Price:
3.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7604 €

Grounding clip, 2200973, Phoenix Contact

Press-drawn section housing, Grounding clamp for integrating the basic profile into the potential equalization system via slip-on sleeves in accordance with DIN 46244, Width: 17 mm, Color: silver.

Features

  • Aluminum extruded profile
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • EMC protection
Technical specifications
Width 17 mm
Colour silver
Material steel
Accessory Type grounding contact
Logistics
Country of origin HU
Customs tariff number 76169910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes