2201228 | Phoenix Contact

Side element, PA, (W x H x D) 19.5 x 142.3 x 39.45 mm, light gray, 2201228

Order No.: 64P1915
EAN: 4046356746663
MPN:
2201228
UM-PRO 122 COVER-L KMGY
Series: UM-PRO
Phoenix Contact
2201228 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
2.7846 €

Lateral element, 2201228, Phoenix Contact

Lateral element (left) with mounting foot for DIN rails for UM-PRO profiles with a PCB width of 122 mm.

Features

  • Tailor-made housing length, can be cut to length with millimeter precision
  • Easy integration of large electronics components, thanks to the open design
  • Easy device mounting thanks to snap-mount principle (the sides are fixed without the aid of tools)
  • High degree of flexibility, thanks to freely positionable covering hoods
Technical specifications
Width 19.5 mm
Colour light gray
Height 142.3 mm
Material PA
Degree of protection (IP) IP20
Depth 39.45 mm
Accessory Type side element
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes