2201230 | Phoenix Contact
Side element, PA, (W x H x D) 10.35 x 97.51 x 39.7 mm, light gray, 2201230
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Lateral element, 2201230, Phoenix Contact
Press-drawn section housings, Latching, Side element for U-shaped profile cover, Color: light grey (7035), Width: 10.35 mm, Height: 97.51 mm, Depth: 39.7 mm.
Technical specifications
Width | 10.35 mm | |
Colour | light gray | |
Height | 97.51 mm | |
Material | PA | |
Degree of protection (IP) | IP20 | |
Depth | 39.7 mm | |
Accessory Type | side element |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |