2201248 | Phoenix Contact

Housing lower part, ABS, (W x H x D) 22.6 x 75 x 87.3 mm, light gray, for enclosure, 2201248

Order No.: 64P0881
EAN: 4046356749916
MPN:
2201248
EH 22,5-B/ABS GY7035
Series: EH
2201248 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Available in 10 days: 763 pcs.
Leadtime: 2 Weeks **
Total Price:
3.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0702 €

Mounting base housing, 2201248, Phoenix Contact

DIN rail housing, Lower housing part with base latch, Tall design with vents, Width: 22.6 mm, Height: 75 mm, Depth: 87.3 mm, Color: light grey (7035).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Width 22.6 mm
Colour lichtgrau
Suitable for Gehäuse
Height 75 mm
Material ABS
Product type Gehäuseunterteil
Degree of protection (IP) IP20
Depth 87.3 mm
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes