2201491 | Phoenix Contact

Enclosure cover, PC, (W x H x D) 39.7 x 51.8 x 13.65 mm, transparent, for enclosure, 2201491

Order No.: 64P1558
EAN: 4046356838597
MPN:
2201491
ME PLC 40 CS TRANS
Series: ME PLC
2201491 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Available in 10 days: 270 pcs.
Leadtime: 2 Weeks **
Total Price:
4.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4625 €

Housing cover, 2201491, Phoenix Contact

DIN rail housing, Cover, Width: 39.7 mm, Height: 51.8 mm, Depth: 13.65 mm, Color: transparent.

Features

  • Tool-free mounting
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With DIN-rail-mountable bus connector and power connector system as an option
Technical specifications
Width 39.7 mm
Colour transparent
Suitable for Gehäuse
Height 51.8 mm
Material PC
Product type Gehäusedeckel
Degree of protection (IP) IP20
Depth 13.65 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes