2201492 | Phoenix Contact
Front connection module, PC, (W x H x D) 39.7 x 128 x 48.3 mm, light gray, 2201492
Unit Price (€ / pc.)
29.0360 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 2 Weeks **
Front connection module, 2201492, Phoenix Contact
Connection technology carrier fully assembled with FKCN 1x10-position, Cover and release lever including fitted cover, corresponding header: MSTBA 2.5/10-G (1757543).
Features
- Tool-free mounting
- Variety of connection technology
- Can be mounted on the DIN rail
- With DIN-rail-mountable bus connector and power connector system as an option
Technical specifications
Width | 39.7 mm | |
Colour | lichtgrau | |
Suitable for | Serie ME | |
Height | 128 mm | |
Material | PC | |
Product type | Frontanschlussmodul | |
Degree of protection (IP) | IP20 | |
Depth | 48.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |