2201493 | Phoenix Contact

Front connection module, PC, (W x H x D) 39.43 x 128 x 48.3 mm, light gray, 2201493

Order No.: 64P1560
EAN: 4046356838610
MPN:
2201493
ME PLC 40 CT20 GY7035
Series: ME PLC
2201493 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
38.7226 € *
Available: 0 pcs.
Available in 10 days: 16 pcs.
Leadtime: 1 Week **
Total Price:
38.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.7226 €

Front connection module, 2201493, Phoenix Contact

Connection technology carrier fully assembled with FKCN 2x10-position, Cover and release lever including fitted cover, Corresponding header: 1xCCDN 2.5/10-G1 P26 THR (1734355).

Features

  • Tool-free mounting
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With DIN-rail-mountable bus connector and power connector system as an option
Technical specifications
Breite 39.43 mm
Farbe lichtgrau
Geeignet für Serie ME
Höhe 128 mm
Material PC
Produkt-Art Frontanschlussmodul
Schutzart (IP) IP20
Tiefe 48.3 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes