2201495 | Phoenix Contact
Front connection module, PC, (W x H x D) 39.7 x 128 x 48.3 mm, light gray, 2201495
Unit Price (€ / pc.)
27.0011 € *
Available: 0 pcs.
Available in 10 days: 239 pcs.
Leadtime: 2 Weeks **
Front connection module, 2201495, Phoenix Contact
Connection technology carrier for RJ45 connection, pre-assembled with cover and release lever including fitted cover and 2xRJ45 connector plugs.
Features
- Tool-free mounting
- Variety of connection technology
- Can be mounted on the DIN rail
- With DIN-rail-mountable bus connector and power connector system as an option
Technical specifications
Width | 39.7 mm | |
Colour | lichtgrau | |
Suitable for | Serie ME | |
Height | 128 mm | |
Material | PC | |
Product type | Frontanschlussmodul | |
Degree of protection (IP) | IP20 | |
Depth | 48.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |