2201496 | Phoenix Contact
Insert panel, PC, (W x H x D) 35.27 x 47.37 x 8.7 mm, black, 2201496
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Available in 10 days: 250 pcs.
Leadtime: 2 Weeks **
Insertion plate, 2201496, Phoenix Contact
Matrix with defined engagement mechanism for assembly underneath the cover in short design, Color: black. Easy, tool-free mounting.
Technical specifications
Width | 35.27 mm | |
Colour | schwarz | |
Height | 47.37 mm | |
Material | PC | |
Product type | Einlegeblende | |
Depth | 8.7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |