2201505 | Phoenix Contact

Front connection module, PC, (W x H x D) 39.7 x 129.7 x 47 mm, light gray, 2201505

Order No.: 64P1556
EAN: 4046356839730
MPN:
2201505
ME PLC 40 CL GY7035
Series: ME PLC
2201505 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.1995 € *
Available: 0 pcs.
Available in 10 days: 620 pcs.
Leadtime: 2 Weeks **
Total Price:
7.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1995 €

Front connection module, 2201505, Phoenix Contact

DIN rail housing, Universal cover, Width: 39.7 mm, Height: 129.7 mm, Depth: 47 mm, Color: light grey (7035).

Features

  • Werkzeuglose Montage
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With DIN-rail-mountable bus connector and power connector system as an option
Technical specifications
Width 39.7 mm
Colour lichtgrau
Height 129.7 mm
Material PC
Product type Frontanschlussmodul
Degree of protection (IP) IP20
Depth 47 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes