2201513 | Phoenix Contact

Upper part of housing, ABS, (W x H x D) 45.1 x 75.26 x 36.95 mm, light gray, for enclosure, 2201513

Order No.: 64P0922
EAN: 4046356831246
MPN:
2201513
EH 45-C CS/ABS GY7035
Series: EH
2201513 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Available in 10 days: 564 pcs.
Leadtime: 2 Weeks **
Total Price:
2.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2015 €

Upper part of housing, 2201513, Phoenix Contact

DIN rail housing, Upper housing part, Tall design, No connection opening, Width: 45.1 mm, Height: 75.26 mm, Depth: 36.95 mm, Color: light grey (7035).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Type of mounting Snap-in
Width 45.1 mm
Colour lichtgrau
Suitable for Gehäuse
Height 75.26 mm
Material ABS
Product type Gehäuseoberteil
Degree of protection (IP) IP20
Depth 36.95 mm
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes