2201524 | Phoenix Contact

Upper part of housing, ABS, (W x H x D) 90.1 x 75.27 x 36.95 mm, black, for enclosure, 2201524

Order No.: 64P0990
EAN: 4046356832144
MPN:
2201524
EH 90-C DS/ABS BK9005
Series: EH
2201524 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Available in 10 days: 250 pcs.
Leadtime: 1 Week **
Total Price:
3.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1178 €

Upper part of housing, 2201524, Phoenix Contact

DIN rail housing, Upper housing part, Tall design, Connection opening on both sides, Width: 90.1 mm, Height: 75.27 mm, Depth: 36.95 mm, Color: black (9005).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Befestigungsart Snap-in
Breite 90.1 mm
Farbe schwarz
Geeignet für Gehäuse
Höhe 75.27 mm
Material ABS
Produkt-Art Gehäuseoberteil
Schutzart (IP) IP20
Tiefe 36.95 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes