2201653 | Phoenix Contact
Upper part of housing, ABS, (W x H x D) 22.6 x 75.26 x 36.95 mm, light gray, for enclosure, 2201653
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Available in 10 days: 530 pcs.
Leadtime: 1 Week **
Upper part of housing, 2201653, Phoenix Contact
DIN rail housing, Upper housing part, Flat design, No connection opening, Width: 22.6 mm, Height: 75.26 mm, Depth: 36.95 mm, Color: light grey (7035).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Befestigungsart | Snap-in | |
Breite | 22.6 mm | |
Farbe | lichtgrau | |
Geeignet für | Gehäuse | |
Höhe | 75.26 mm | |
Material | ABS | |
Produkt-Art | Gehäuseoberteil | |
Schutzart (IP) | IP20 | |
Tiefe | 36.95 mm |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |