2201743 | Phoenix Contact
Housing lower part, ABS, (W x H x D) 70.1 x 75 x 87.3 mm, black, for enclosure, 2201743
Unit Price (€ / pc.)
4.2007 € *
Available: 0 pcs.
Available in 10 days: 95 pcs.
Leadtime: 2 Weeks **
Mounting base housing, 2201743, Phoenix Contact
DIN rail housing, Lower housing part with base latch, Tall design with vents, Width: 70.1 mm, Height: 75 mm, Depth: 87.3 mm, Color: black (9005).
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Width | 70.1 mm | |
Colour | schwarz | |
Suitable for | Gehäuse | |
Height | 75 mm | |
Material | ABS | |
Product type | Gehäuseunterteil | |
Degree of protection (IP) | IP20 | |
Depth | 87.3 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |