2201759 | Phoenix Contact
Side element, aluminum, (L) 105.4 mm, silver, 2201759
Unit Price (€ / pc.)
36.0332 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Lateral element, 2201759, Phoenix Contact
Press-drawn section housing, Screw mounting, Side elements (left and right) including snap-on foot and screws for profile cover UM-ALU 4 AU-L, Color: aluminum color, Width: 105.4 mm, Height: 2 mm, Depth: 58.5 mm.
Features
- Aluminum extruded profile
- Variety of connection technology
- Can be mounted on the DIN rail
- EMC protection
Technical specifications
Colour | silver | |
Length | 105.4 mm | |
Material | aluminum | |
Accessory Type | side element |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |