2201765 | Phoenix Contact

Upper part of housing, ABS, (W x H x D) 22.6 x 75.26 x 36.95 mm, black, for enclosure, 2201765

Order No.: 64P0870
EAN: 4046356911276
MPN:
2201765
EH 22,5 F-C CS/ABS BK9005
Series: EH
2201765 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 1 Week **
Total Price:
1.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4756 €

Upper part of housing, 2201765, Phoenix Contact

DIN rail housing, Upper housing part, Flat design, No connection opening, Width: 22.6 mm, Height: 75.26 mm, Depth: 36.95 mm, Color: black (9005).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Befestigungsart Snap-in
Breite 22.6 mm
Farbe schwarz
Geeignet für Gehäuse
Höhe 75.26 mm
Material ABS
Produkt-Art Gehäuseoberteil
Schutzart (IP) IP20
Tiefe 36.95 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes