2201775 | Phoenix Contact

Upper part of housing, ABS, (W x H x D) 67.6 x 74.65 x 36.95 mm, black, for enclosure, 2201775

Order No.: 64P0948
EAN: 4046356911931
MPN:
2201775
EH 67,5 F-C CS/ABS BK9005
Series: EH
2201775 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Available in 10 days: 160 pcs.
Leadtime: 2 Weeks **
Total Price:
2.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4038 €

Upper part of housing, 2201775, Phoenix Contact

DIN rail housing, Upper housing part, Flat design, Connection opening on both sides, Width: 67.6 mm, Height: 74.65 mm, Depth: 36.95 mm, Color: black (9005).

Features

  • DIN rail or wall mounting for application-specific device attachment
  • Easy design-in, thanks to variable housing form factor
  • Complete flexibility, thanks to PCBs with horizontal, frontal, and orthogonal orientation to the front of the device
  • Three cover versions for individual PCB connections
  • Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Type of mounting Snap-in
Width 67.6 mm
Colour schwarz
Suitable for Gehäuse
Height 74.65 mm
Material ABS
Product type Gehäuseoberteil
Degree of protection (IP) IP20
Depth 36.95 mm
Logistics
Country of origin IN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes