2201796 | Phoenix Contact
Housing lower part, PA, (W x H x D) 16.1 x 67.95 x 8.8 mm, orange, for enclosure, 2201796
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 1 Week **
Locking element, 2201796, Phoenix Contact
DIN rail housing, 5U, Lock and Release system, Width: 16.1 mm, Height: 67.95 mm, Depth: 8.8 mm, Color: orange (2003).
Features
- Easy, tool-free mounting
- Lock and Release interlock in contrasting color for intuitive operation
Technical specifications
Type of mounting | snap-in | |
Width | 16.1 mm | |
Colour | orange | |
Suitable for | enclosure | |
Height | 67.95 mm | |
Material | PA | |
Depth | 8.8 mm | |
Accessory Type | housing lower part |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |