2201800 | Phoenix Contact
Enclosure cover, PA, (W x H x D) 18.9 x 32.8 x 26 mm, light gray, for enclosure, 2201800
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 10 days: 515 pcs.
Leadtime: 2 Weeks **
Housing cover, 2201800, Phoenix Contact
DIN rail housing, 3U, Housing cover, Width: 18.9 mm, Height: 32.8 mm, Depth: 26 mm, Color: light grey (7035).
Features
- Tool-free mounting
- Can be machined for application-specific connection technology
- Cover for fully closed device fronts
Technical specifications
Type of mounting | Snap-in | |
Width | 18.9 mm | |
Colour | lichtgrau | |
Suitable for | Gehäuse | |
Height | 32.8 mm | |
Material | PA | |
Product type | Gehäuseabdeckung | |
Degree of protection (IP) | IP20 | |
Depth | 26 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |