2201809 | Phoenix Contact

Housing lower part, PA, (W x H x D) 18.9 x 109.6 x 64.3 mm, light gray, 2201809

Order No.: 64P1577
EAN: 4046356911702
MPN:
2201809
ME-IO 18,8 B/FE 9U TBUS 7035
Series: ME-IO
2201809 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.9738 € *
Available: 0 pcs.
Available in 10 days: 310 pcs.
Leadtime: 2 Weeks **
Total Price:
5.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9738 €

Mounting base housing, 2201809, Phoenix Contact

DIN rail housing, Lower housing part with metal foot catch with vents, Width: 18.9 mm, Height: 109.6 mm, Depth: 64.3 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), Number of positions cross connector: 5.

Features

  • Easy, tool-free mounting
  • Optional DIN rail connector for easy module-to-module communication
  • Lock and Release principle for automatic latching and intuitive release of the front connection plug
Technical specifications
Width 18.9 mm
Colour lichtgrau
Suitable for Serie ME
Height 109.6 mm
Material PA
Product type Gehäuseunterteil
Degree of protection (IP) IP20
Depth 64.3 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes