2201812 | Phoenix Contact
Foot bar, steel, (W x H x D) 17.5 x 35.47 x 6.5 mm, silver, 2201812
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 10 days: 1,997 pcs.
Leadtime: 2 Weeks **
Base latch, 2201812, Phoenix Contact
Base latch for DIN rail mounting with spring included. Enables easy DIN rail mounting of housing modules.
Technical specifications
Width | 17.5 mm | |
Colour | silber | |
Height | 35.47 mm | |
Material | Stahl | |
Product type | Fußriegel | |
Depth | 6.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |